Parametric results for: AMDM4 under Delay Lines

Filter Your Search

1 - 10 of 24 results

All Filters
|
-
-
Manufacturer Part Number: amdm4
Select parts from the table below to compare.
Compare
Compare
package
AMDM-40G
Rhombus Industries Inc
Check for Price Active 5 V 40 ns 40 ns 1 YES SOP 10 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 65 mA NO 5.25 V 4.75 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 5 8 PLASTIC/EPOXY GWDIP8,.4 RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL 6.35 mm 7.24 mm 12.83 mm SOIC LOW PROFILE, PLASTIC, SMD-8 8 8542.39.00.60
package
FAMDM-45G
Rhombus Industries Inc
Check for Price Active Unconfirmed 5 V 45 ns 1 YES SOP 10 pF F ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 48 mA NO 5.25 V 4.75 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 5 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL 6.35 mm 7.24 mm 12.83 mm SOIC PLASTIC, SMD-8 8 8542.39.00.60
package
FAMDM-40
Rhombus Industries Inc
Check for Price Active 5 V 40 ns 1 NO DIP 10 pF F/FAST ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 48 mA NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T8 Not Qualified 70 °C 5 8 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm 12.83 mm DIP LOW PROFILE, PLASTIC, DIP-8 8 8542.39.00.60
package
FAMDM-45
Rhombus Industries Inc
Check for Price Active Unconfirmed 5 V 45 ns 1 NO DIP 10 pF F ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 48 mA NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T8 Not Qualified 70 °C 5 8 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm 12.83 mm DIP PLASTIC, DIP-8 8 8542.39.00.60
package
AMDM-400G
Rhombus Industries Inc
Check for Price Active Unconfirmed 5 V 400 ns 1 YES SOP 10 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 65 mA NO 5.25 V 4.75 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 5 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL 6.35 mm 7.24 mm 12.83 mm SOIC PLASTIC, MODULE, SMD-8 8 8542.39.00.60
package
AMDM-45G
Rhombus Industries Inc
Check for Price Active Unconfirmed 5 V 45 ns 1 YES SOP 10 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 65 mA NO 5.25 V 4.75 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 5 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL 6.35 mm 7.24 mm 12.83 mm SOIC PLASTIC, MODULE, SMD-8 8 8542.39.00.60
AMDM450
Rhombus Industries Inc
Check for Price Active Unconfirmed 5 V 450 ns 1 NO DIP S ACTIVE DELAY LINE TRUE NO 5.25 V 4.75 V R-PDIP-T8 5 8 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm 12.7 mm DIP-8 8542.39.00.60
FAMDM450
Rhombus Industries Inc
Check for Price Active Unconfirmed 5 V 450 ns 1 NO DIP TTL/H/L ACTIVE DELAY LINE TRUE NO 5.25 V 4.75 V R-PDIP-T8 5 8 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm 12.7 mm DIP-8 8542.39.00.60
package
AMDM-40J
Rhombus Industries Inc
Check for Price Active 5 V 40 ns 40 ns 1 YES SOJ 10 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 65 mA NO 5.25 V 4.75 V COMMERCIAL R-PDSO-J8 Not Qualified 70 °C 5 8 PLASTIC/EPOXY SMDIP8,.3 RECTANGULAR SMALL OUTLINE J BEND 2.54 mm DUAL 6.73 mm 7.24 mm 12.83 mm SOIC LOW PROFILE, PLASTIC, SMD-8 8 8542.39.00.60
package
AMDM-40
Rhombus Industries Inc
Check for Price Active 5 V 40 ns 40 ns 1 NO DIP 10 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 65 mA NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T8 Not Qualified 70 °C 5 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm 12.38 mm DIP PLASTIC, DIP-8 8 8542.39.00.60