Parametric results for: AMPMEDC-13.5600 under XO

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: ampmedc135600
Select parts from the table below to compare.
Compare
Compare
package
AMPMEDC-13.5600
Abracon Corporation
Check for Price Buy Yes Active 13.56 MHz 25 % 5 pF CMOS ENABLE/DISABLE FUNCTION; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm Compliant Clock
package
AMPMEDC-13.5600T3
Abracon Corporation
Check for Price Buy Yes Active 13.56 MHz 25 % 5 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm Compliant Clock
package
AMPMEDC-13.5600T
Abracon Corporation
Check for Price Buy Yes Active 13.56 MHz 25 % 5 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm Compliant Clock