Filter Your Search
1 - 1 of 1 results
|
|
AP5S-FREQ-F-R
Abracon Corporation
|
Check for Price Buy | Yes | Yes | End Of Life | 25 % | 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3.5 ns | NO | 200 MHz | 10 MHz | 3.5 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -30 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.2mm | ROHS COMPLIANT PACKAGE-4 | Clock |