Filter Your Search
1 - 1 of 1 results
|
|
APC0402AT-412RWT10
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 0.05 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 25 V | e3 | AEC-Q200 | 155 °C | -50 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER | Matte Tin (Sn) | WRAPAROUND | 350 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 |