Parametric results for: APC0603AHD-412RFT5 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: apc0603ahd412rft5
Select parts from the table below to compare.
Compare
Compare
APC0603AHD-412RFT5
TT Electronics Resistors
Check for Price Yes Active 412 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 75 V e3 AEC-Q200 155 °C -50 °C RECTANGULAR PACKAGE 2 TR, Paper Matte Tin (Sn) WRAPAROUND 450 µm 1.55 mm 800 µm CHIP Compliant EAR99 8533.21.00.30