Parametric results for: APC1210AHC-412RFT5 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: apc1210ahc412rft5
Select parts from the table below to compare.
Compare
Compare
APC1210AHC-412RFT5
TT Electronics Resistors
Check for Price Buy Yes Active 412 Ω 1 % 330 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -50 °C RECTANGULAR PACKAGE 2 TR, Paper Matte Tin (Sn) WRAPAROUND 550 µm 3.1 mm 2.6 mm CHIP Compliant EAR99 8533.21.00.30