Parametric results for: APC2512AC-412RDT4 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: apc2512ac412rdt4
Select parts from the table below to compare.
Compare
Compare
APC2512AC-412RDT4
TT Electronics Resistors
Check for Price Buy Yes Active 412 Ω 0.5 % 500 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 150 V e3 AEC-Q200 155 °C -50 °C RECTANGULAR PACKAGE 2 TR, Plastic Matte Tin (Sn) WRAPAROUND 550 µm 6.3 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30