Filter Your Search
1 - 1 of 1 results
|
|
APC2512AD-412RWT4
TT Electronics Resistors
|
Check for Price Buy | Yes | Active | 412 Ω | 0.05 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -50 °C | RECTANGULAR PACKAGE | 2 | TR, Plastic | Matte Tin (Sn) | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |