Filter Your Search
1 - 10 of 1,345 results
|
|
IS61WV25616EDBLL-10BLI
Integrated Silicon Solution Inc
|
$2.0415 | Yes | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 10 ns | APPLICATION SPECIFIC SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 mA | 2 V | 35 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | TFBGA-48 | 3A991.b.2.a | 8542.32.00.41 | |||||||||
|
|
IS61WV12816DBLL-10TLI-TR
Integrated Silicon Solution Inc
|
$2.3306 | Yes | Yes | Active | 2.0972 Mbit | 16 | 128KX16 | 3 V | 10 ns | APPLICATION SPECIFIC SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 70 µA | 2 V | 65 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | LEAD FREE, PLASTIC, TSOP2-44 | 3A991.b.2.a | 8542.32.00.41 | |||||||||
|
|
IS61WV25616EDBLL-10BLI-TR
Integrated Silicon Solution Inc
|
$2.9100 | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3 V | 10 ns | APPLICATION SPECIFIC SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 mA | 2 V | 35 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | BGA-48 | 3A991.b.2.a | 8542.32.00.41 | |||||||||
|
|
IS61WV25616EDBLL-8TLI-TR
Integrated Silicon Solution Inc
|
$3.9434 | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3 V | 8 ns | APPLICATION SPECIFIC SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 mA | 2 V | 45 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | TSOP2-44 | 3A991.b.2.a | 8542.32.00.41 | |||||||||
|
|
IS61WV25616EDBLL-8TLI
Integrated Silicon Solution Inc
|
$4.4578 | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 8 ns | APPLICATION SPECIFIC SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 mA | 2 V | 45 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | TSOP2-44 | 3A991.b.2.a | 8542.32.00.41 | |||||||||
|
|
70V3389S6BFI
Renesas Electronics Corporation
|
Check for Price | Active | 1.1796 Mbit | 18 | 64KX18 | 6 ns | 83 MHz | APPLICATION SPECIFIC SRAM | COMMON | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 360 µA | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | FBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 3A991.b.2.a | 8542.32.00.41 | |||||||||||||
|
|
71024MS12Y
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | APPLICATION SPECIFIC SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 0.400 INCH, PLASTIC, SOJ-32 | 3A991.b.2.b | 8542.32.00.41 | |||||||||||||
|
|
70V3399S133BFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 4.2 ns | 133 MHz | APPLICATION SPECIFIC SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.15 V | 480 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | BGA | BGA208,17X17,32 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | FPBGA-208 | 3A991.B.2.A | 8542.32.00.41 | |||||
|
|
70V27L55BF
Renesas Electronics Corporation
|
Check for Price | Active | 524.288 kbit | 16 | 32KX16 | 3.3 V | 55 ns | APPLICATION SPECIFIC SRAM | COMMON | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 3 V | 180 µA | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 70 °C | 144 | PLASTIC/EPOXY | FBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
|
70T3589S133BCG8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 2.3593 Mbit | 36 | 64KX36 | 2.5 V | 4.2 ns | 133 MHz | APPLICATION SPECIFIC SRAM | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 2.4 V | 370 µA | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | BGA-256 | 3A991.b.2.a | 8542.32.00.41 |