Filter Your Search
1 - 1 of 1 results
|
|
APV03Z95K3DET
Ohmite Mfg Co
|
Check for Price | Yes | Active | 95.3 kΩ | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 |