Filter Your Search
1 - 10 of 21 results
|
AQV216SZ
Panasonic Electronic Components
|
$3.3981 | Yes | Yes | Active | 50 mA | 40 mA | 1.5 kV | 1.14 V | 700 µA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 120 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR | 2.1 mm | 6.3 mm | PANASONIC CORP | SOP-6 | compliant | 8541.40.95.00 | Panasonic | ||||||
|
AQV216SX
Panasonic Electronic Components
|
$3.4317 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 1.25 V | 700 µA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | AC/DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR, PAPER, 10 INCH | 2.1 mm | 6.3 mm | PANASONIC CORP | SOP-6 | compliant | 8541.40.95.00 | Panasonic | ||||
|
AQV216AX
Panasonic Electronic Components
|
$3.5394 | Yes | Yes | Active | 50 mA | 50 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 120 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic | ||||||||||||
|
AQV216A
Panasonic Electronic Components
|
$3.6186 | Yes | Yes | Active | 50 mA | 50 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 120 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | compliant | 8541.40.95.00 | Panasonic | |||||||||||||
|
AQV216
Panasonic Electronic Components
|
$3.8067 | Yes | Yes | Active | 50 mA | 50 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 120 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | compliant | 8541.40.95.00 | Panasonic | |||||||||||||
|
AQV216S
Panasonic Electronic Components
|
$3.9772 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 1.25 V | 700 µA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | AC/DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TUBE | 2.1 mm | 6.3 mm | PANASONIC CORP | SOP-6 | compliant | 8541.40.95.00 | Panasonic | ||||
|
AQV216AX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||||
|
KAQV216STL
Cosmo Electronics
|
Check for Price | Contact Manufacturer | COSMO ELECTRONICS CORP | compliant | 8541.40.95.00 | |||||||||||||||||||||||||||
|
AQV216SX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 700 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | 6.3 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||||
|
KAQV216H
Cosmo Electronics
|
Check for Price | Contact Manufacturer | COSMO ELECTRONICS CORP | compliant | 8541.40.95.00 |