Filter Your Search
1 - 1 of 1 results
|
|
AR06FTCO2R20
Viking Tech Corp
|
Check for Price | Yes | Active | 2.2 Ω | 1 % | 333.3 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | , 1206 | Unknown | EAR99 | 8533.21.00.30 |