Parametric results for: AR10BTCO2182 under Fixed Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: ar10btco2182
Select parts from the table below to compare.
Compare
Compare
AR10BTCO2182
Viking Tech Corp
Check for Price Buy Active 21.8 kΩ 0.1 % 330 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 550 µm 4.9 mm 2.4 mm CHIP Unknown EAR99 8533.21.00.30
HAR10BTCO2182A
Hitano Enterprise Corp
Check for Price Buy Yes Active 21.8 kΩ 0.1 % 333.3 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 550 µm 4.9 mm 2.4 mm CHIP Compliant EAR99 8533.21.00.30
AR10BTCO2182N
Viking Tech Corp
Check for Price Buy Active 21.8 kΩ 0.1 % 330 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 550 µm 4.9 mm 2.4 mm CHIP Unknown EAR99 8533.21.00.30