Filter Your Search
1 - 1 of 1 results
|
|
AR10BTCO2R52N
Viking Tech Corp
|
Check for Price | Active | 2.52 Ω | 0.1 % | 330 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |