Filter Your Search
1 - 3 of 3 results
|
|
AS1-412RDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 12 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | NO | e3 | 275 °C | Tubular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2.4 mm | 6.4 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | |||
|
|
AS1/4-12RDI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 12 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | NO | e3 | 275 °C | Tubular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2.4 mm | 6.4 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
NAS1/4-12RDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 12 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | 275 °C | Tubular | 2 | TR | WIRE | 500 µm | 38.1 mm | 2.4 mm | 6.4 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |