Filter Your Search
1 - 3 of 3 results
|
|
NAS1-R12JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 120 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
AS1-R12JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 120 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | NO | e3 | 275 °C | Tubular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | Compliant | EAR99 | 8533.21.00.80 | Axial, | ||||
|
|
AS1-R12JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 120 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | NO | e3 | 275 °C | Tubular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED |