Parametric results for: AS1-R68HI under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: as1r68hi
Select parts from the table below to compare.
Compare
Compare
AS1-R68HI
TT Electronics Resistors
Check for Price Yes Active 680 mΩ 3 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 125 °C NO e3 275 °C Tubular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 500 µm 38.1 mm 3.2 mm 9.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
NAS1-R68HI
TT Electronics Resistors
Check for Price Yes Active 680 mΩ 3 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO 275 °C Tubular 2 TR WIRE 500 µm 38.1 mm 3.2 mm 9.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
AS1-R68HI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 680 mΩ 3 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 125 °C NO e3 275 °C Tubular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 500 µm 38.1 mm 3.2 mm 9.3 mm Axial, Compliant EAR99 8533.21.00.80