Parametric results for: AS13360D under Wire Wound Resistors

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: as13360d
Select parts from the table below to compare.
Compare
Compare
NAS13360D
TT Electronics Resistors
Check for Price No Active 336 Ω 0.5 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e0 275 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 500 µm 38.1 mm 3.2 mm 9.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
LAS-13360D
TT Electronics Resistors
Check for Price No Obsolete 336 Ω 0.5 % 1 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 500 V 200 °C -55 °C Conformal Coated 2 530 µm 37.5 mm 2.8 mm 8.84 mm Compliant EAR99 8533.21.00.80
AS-13360DLF
TT Electronics Resistors
Check for Price Yes Yes Active 336 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial -20,20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 25 °C AS NO 1 kV e3 MIL-R-26 200 °C -55 °C Cylindrical TUBULAR PACKAGE Bulk MATTE TIN OVER NICKEL WIRE 500 µm 38.1 mm 3.2 mm 9.3 mm AXIAL LEADED, ROHS COMPLIANT Compliant
NAS13360DLF
TT Electronics Resistors
Check for Price Yes Active 336 Ω 0.5 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e3 275 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 500 µm 38.1 mm 3.2 mm 9.3 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
LAS-13360DLF
TT Electronics Resistors
Check for Price Yes Yes Active 336 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND LAS SEMI-PRECISION, NON-INDUCTIVE AVAILABLE 25 °C LAS NO 500 V e3 275 °C -55 °C Conformal Coated 2 TUBULAR PACKAGE Matte Tin (Sn) WIRE 530 µm 37.5 mm 2.8 mm 8.84 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
AS13360D
TT Electronics Resistors
Check for Price No Obsolete 336 Ω 0.5 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION 125 °C NO 1 kV e0 MIL-R-26 275 °C -55 °C Cylindrical 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 500 µm 38.1 mm 3.2 mm 9.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.80