Parametric results for: AS21330D under Wire Wound Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
-
Manufacturer Part Number: as21330d
Select parts from the table below to compare.
Compare
Compare
AS-21330DLF
TT Electronics Resistors
Check for Price Yes Yes Active 133 Ω 0.5 % 3 W THROUGH HOLE MOUNT Axial -20,20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 25 °C AS NO 1 kV e3 MIL-R-26 200 °C -55 °C Cylindrical TUBULAR PACKAGE Bulk MATTE TIN OVER NICKEL WIRE 800 µm 38.1 mm 6.3 mm 12.2 mm Axial, Compliant
AS21330DLF
TT Electronics Resistors
Check for Price Yes Active 133 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 125 °C AS NO e3 MIL-R-26 275 °C -55 °C Cylindrical 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 38.1 mm 6.3 mm 12.2 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
NAS21330D
TT Electronics Resistors
Check for Price No Active 133 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e0 275 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 38.1 mm 6.3 mm 12.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
NAS21330DLF
TT Electronics Resistors
Check for Price Yes Active 133 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e3 275 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 800 µm 38.1 mm 6.3 mm 12.2 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
AS21330D
TT Electronics Resistors
Check for Price No Active 133 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION 125 °C NO 1 kV e0 MIL-R-26 275 °C -55 °C Cylindrical 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 38.1 mm 6.3 mm 12.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80