Parametric results for: AS21370D under Wire Wound Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
-
Manufacturer Part Number: as21370d
Select parts from the table below to compare.
Compare
Compare
AS21370DLF
TT Electronics Resistors
Check for Price Yes Active 137 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 125 °C AS NO e3 MIL-R-26 275 °C -55 °C Cylindrical 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 38.1 mm 6.3 mm 12.2 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
NAS21370D
TT Electronics Resistors
Check for Price No Active 137 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e0 275 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 38.1 mm 6.3 mm 12.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
NAS21370DLF
TT Electronics Resistors
Check for Price Yes Active 137 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e3 275 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 800 µm 38.1 mm 6.3 mm 12.2 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
AS-21370DLF
TT Electronics Resistors
Check for Price Yes Yes Active 137 Ω 0.5 % 3 W THROUGH HOLE MOUNT Axial -20,20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 25 °C AS NO 1 kV e3 MIL-R-26 200 °C -55 °C Cylindrical TUBULAR PACKAGE Bulk MATTE TIN OVER NICKEL WIRE 800 µm 38.1 mm 6.3 mm 12.2 mm Axial, Compliant
AS21370D
TT Electronics Resistors
Check for Price No Obsolete 137 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION 125 °C NO 1 kV e0 MIL-R-26 275 °C -55 °C Cylindrical 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 38.1 mm 6.3 mm 12.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80