Parametric results for: AS21371DLF under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
-
Manufacturer Part Number: as21371dlf
Select parts from the table below to compare.
Compare
Compare
AS-21371DLF
TT Electronics Resistors
Check for Price Yes Yes Active 1.37 kΩ 0.5 % 3 W THROUGH HOLE MOUNT Axial -20,20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 25 °C AS NO 1 kV e3 MIL-R-26 200 °C -55 °C Cylindrical TUBULAR PACKAGE Bulk MATTE TIN OVER NICKEL WIRE 800 µm 38.1 mm 6.3 mm 12.2 mm Axial, Compliant
AS21371DLF
TT Electronics Resistors
Check for Price Yes Active 1.37 kΩ 0.5 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 125 °C AS NO e3 MIL-R-26 275 °C -55 °C Cylindrical 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 38.1 mm 6.3 mm 12.2 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80