Parametric results for: AS27770D under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
Manufacturer Part Number: as27770d
Select parts from the table below to compare.
Compare
Compare
AS-27770DLF
TT Electronics Resistors
Check for Price Yes Yes Active 777 Ω 0.5 % 3 W THROUGH HOLE MOUNT Axial -20,20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 25 °C AS NO 1 kV e3 MIL-R-26 200 °C -55 °C Cylindrical TUBULAR PACKAGE Bulk MATTE TIN OVER NICKEL WIRE 800 µm 38.1 mm 6.3 mm 12.2 mm Axial, Compliant
AS27770D
TT Electronics Resistors
Check for Price No Active 777 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION 125 °C NO 1 kV e0 MIL-R-26 275 °C -55 °C Cylindrical 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 38.1 mm 6.3 mm 12.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
NAS27770D
TT Electronics Resistors
Check for Price No Active 777 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e0 275 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 38.1 mm 6.3 mm 12.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80