Filter Your Search
1 - 3 of 3 results
|
|
AS2C-412RDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 412 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 33 mm | 4 mm | 11 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
NAS2C-412RDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e3 | 275 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 33 mm | 4 mm | 11 mm | Compliant | EAR99 | 8533.21.00.80 | ||||||||
|
|
AS2C-412RDI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 412 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 33 mm | 4 mm | 11 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |