Parametric results for: AS3-R82JI under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: as3r82ji
Select parts from the table below to compare.
Compare
Compare
AS3-R82JI
TT Electronics Resistors
Check for Price Buy Yes Active 820 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 125 °C NO e3 275 °C Tubular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
AS3-R82JI
TT Electronics Welwyn Components
Check for Price Buy Yes Yes Obsolete 820 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 125 °C NO e3 275 °C Tubular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm Axial, Compliant EAR99 8533.21.00.80
NAS3-R82JI
TT Electronics Resistors
Check for Price Buy Yes Active 820 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO 275 °C Tubular 2 TR WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.80