Parametric results for: AS511 under Rotary Position Sensors

Filter Your Search

1 - 10 of 414 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: as511
Select parts from the table below to compare.
Compare
Compare
AS5116-HSOM
ams OSRAM Group
$6.9151 Yes Active SURFACE MOUNT AEC-Q100, SEATED HGT MIN, CAN ALSO OPERATE AT 5V NOMINAL SUPPLY YES e3 150 °C -40 °C TR, 7 INCH MATTE TIN 3.9 mm 1.25 mm 4.9 mm PLASTIC 360 deg 17 mA 1-WIRE INTERFACE 0.25-2.80V ANALOG VOLTAGE RECTANGULAR ROTARY POSITION SENSOR,HALL EFFECT 3.6 V 3 V SOLDER
AS-51101HLF
TT Electronics Resistors
Check for Price Yes Yes Active 1.1 kΩ 3 % 7 W THROUGH HOLE MOUNT Axial -20,20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 25 °C AS NO 1 kV e3 MIL-R-26 275 °C -55 °C Cylindrical TUBULAR PACKAGE Bulk MATTE TIN OVER NICKEL WIRE 1 mm 38.1 mm 8.8 mm 22.2 mm AXIAL LEADED, ROHS COMPLIANT Compliant
NAS51180D
TT Electronics Resistors
Check for Price No Active 118 Ω 0.5 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e0 275 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 38.1 mm 8.8 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
NAS5-11K5FI
TT Electronics Resistors
Check for Price Yes Active 11.5 kΩ 1 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO e3 275 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 8.8 mm 22.2 mm Compliant EAR99 8533.21.00.80
AS511R1D
TT Electronics Resistors
Check for Price No Obsolete 11.1 Ω 0.5 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION 125 °C NO 1 kV e0 MIL-R-26 275 °C -55 °C Cylindrical 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1 mm 38.1 mm 8.8 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
NAS51130FLF
TT Electronics Resistors
Check for Price Yes Active 113 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e3 275 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 8.8 mm 22.2 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
AS-511R0HLF
TT Electronics Resistors
Check for Price Yes Yes Active 11 Ω 3 % 7 W THROUGH HOLE MOUNT Axial -20,20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 25 °C AS NO 1 kV e3 MIL-R-26 275 °C -55 °C Cylindrical TUBULAR PACKAGE Bulk MATTE TIN OVER NICKEL WIRE 1 mm 38.1 mm 8.8 mm 22.2 mm Axial, Compliant
NAS5-11K4DI
TT Electronics Resistors
Check for Price Yes Active 11.4 kΩ 0.5 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO e3 275 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 8.8 mm 22.2 mm Compliant EAR99 8533.21.00.80
NAS51102H
TT Electronics Resistors
Check for Price No Active 11 kΩ 3 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e0 275 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 38.1 mm 8.8 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
AS-51181FLF
TT Electronics Resistors
Check for Price Yes Yes Active 1.18 kΩ 1 % 7 W THROUGH HOLE MOUNT Axial -20,20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 25 °C AS NO 1 kV e3 MIL-R-26 200 °C -55 °C Cylindrical TUBULAR PACKAGE Bulk MATTE TIN OVER NICKEL WIRE 1 mm 38.1 mm 8.8 mm 22.2 mm Axial, Compliant