Filter Your Search
1 - 3 of 3 results
|
|
ASC17DREF
Sullins Connector Solutions
|
Check for Price | Yes | Active | 34 | 2 | 3 A | POLYPHENYLENE SULFIDE | AU ON NI | CARD EDGE CONNECTOR | NO | 26 AWG | 26 AWG | e4 | UL | -65 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .112-.124 | LOCKING | ONE | 10u inch | 0.33 inch | 0.431 inch | 2.575 inch | 0.225 inch | EAR99 | 8536.69.40.40 | ||
|
|
ASC17DREF-S13
Sullins Connector Solutions
|
Check for Price | Yes | Active | 34 | 2 | 3 A | POLYPHENYLENE SULFIDE | AU ON NI | CARD EDGE CONNECTOR | NO | 26 AWG | 26 AWG | e4 | UL | -65 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .112-.124 | LOCKING | ONE | 10u inch | 0.33 inch | 0.431 inch | 2.575 inch | 0.225 inch | EAR99 | 8536.69.40.40 | ||
|
|
ASC17DREF-S734
Sullins Connector Solutions
|
Check for Price | Yes | Active | 34 | 2 | 3 A | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | 26 AWG | 26 AWG | e4 | UL | -65 °C | 150 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .112-.124 | LOCKING | ONE | 10u inch | 0.33 inch | 0.431 inch | 2.575 inch | 0.225 inch | EAR99 | 8536.69.40.40 |