Filter Your Search
1 - 2 of 2 results
|
|
ASC2010-412RFT4
TT Electronics Resistors
|
Check for Price Buy | Yes | Active | 412 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
ASC2010-412RFT4
TT Electronics Welwyn Components
|
Check for Price Buy | Yes | Yes | Active | 412 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | SMT, 2010 | Compliant | EAR99 | 8533.21.00.30 |