Filter Your Search
1 - 2 of 2 results
|
|
ASE-FREQ-L-R-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 25 % | 10 TTL, 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 10 ns | NO | 133 MHz | 500 kHz | 10 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 0.9mm | ROHS COMPLIANT, SMD, 4 PIN | Clock | ||
|
|
ASE-FREQ-L-R
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 25 % | 10 TTL, 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 133 MHz | 500 kHz | 10 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 0.9mm | ROHS COMPLIANT, SMD, 4 PIN | Clock |