Filter Your Search
1 - 6 of 6 results
|
|
ASE2DRA
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 48 V | 0.05 mΩ | 1 | DPDT | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE TYPE | 0.4VA@48VAC | 0.05A@48VAC | 0.05A@48VDC | 50 mA | ON-ON | 48 V | 500VAC V | 500 MΩ | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | POLYBUTYLENE TEREPHTHALATE | 6 | NO | PHOSPHOR BRONZE | SOLDER | 0.11 inch | 5.588 mm | 10.541 mm | 9.4996 mm | 0.13 inch | EAR99 | 8536.50.90.65 | |||||||
|
|
ASE2D-5M-10-Z
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Yes | Active | SLIDE SWITCH | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
|
ASE2D-2M-10-Z
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 50 mA | 60 V | 50000 Cycle(s) | 0.05 mΩ | 2 | DPDT | GOLD | SLIDE SWITCH | SLIDE | 0.05A@60VAC | 0.4VA@48VDC | 0.05A@60VDC | 50 mA | ON-ON | 60 V | 250VAC V | 500 MΩ | e4 | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | GOLD | 6 | NO | Gold (Au) | SOLDER | 0.11 inch | 5.0038 mm | 8.001 mm | 9.4996 mm | 0.13 inch | EAR99 | 8536.50.70.00 | |||||||||
|
|
ASE2D-6M-10-Z
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 50 mA | 60 V | 50000 Cycle(s) | 0.05 mΩ | 2 | DPDT | GOLD | SLIDE SWITCH | SLIDE | 0.05A@60VAC | 0.4VA@48VDC | 0.05A@60VDC | 50 mA | ON-ON | 60 V | 250VAC V | 500 MΩ | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | GOLD | 8 | NO | SOLDER | 0.11 inch | 5.588 mm | 10.541 mm | 9.4996 mm | 0.13 inch | EAR99 | 8536.50.70.00 | |||||||||||
|
|
ASE2D
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 48 V | 0.05 mΩ | 1 | DPDT | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE TYPE | 0.4VA@48VAC | 0.05A@48VAC | 0.05A@48VDC | 50 mA | ON-OFF-ON | 48 V | 500VAC V | 500 MΩ | e4 | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | POLYBUTYLENE TEREPHTHALATE | 6 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SOLDER | 0.11 inch | 5.0038 mm | 8.001 mm | 9.4996 mm | 0.13 inch | EAR99 | 8536.50.90.65 | |||||
|
|
ASE2D-RA-1
knitter-switch
|
Check for Price | Obsolete | 50 mA | 48 V | 2 | DPDT | LATCHED | GOLD OVER NICKEL | SLIDE SWITCH | SLIDE | 0.4VA@48VAC | 0.05A@48VAC | 0.05A@48VDC | 50 mA | ON-ON | 48 V | 500VAC V | 500 MΩ | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | POLYBUTYLENE TEREPHTHALATE | 6 | NO | PHOSPHOR BRONZE | SOLDER | 0.11 inch | 5.588 mm | 8.001 mm | 9.4996 mm | 0.122 inch | EAR99 | 8536.50.90.50 |