Filter Your Search
1 - 10 of 22 results
|
|
ASE-33.000MHZ-LR-T
Abracon Corporation
|
$0.7653 | Yes | Yes | Active | Unknown | Clock | |||||||||||||||||||||||||
|
|
ASE-33.333MHZ-LR-T
Abracon Corporation
|
$0.7795 | Yes | Yes | Active | Unknown | Clock | |||||||||||||||||||||||||
|
|
ASE-33.000MHZ-LC-T
Abracon Corporation
|
$0.8317 | Yes | Yes | Active | Unknown | Clock | |||||||||||||||||||||||||
|
|
ASE-33.333MHZ-L-C-T
Abracon Corporation
|
$1.1778 | Yes | Yes | Active | 33.333 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | Clock | ROHS COMPLIANT, SMD, 4 PIN | ||||||
|
|
ASE-33.333MHZ-ET
Abracon Corporation
|
$51.6520 | Active | Unknown | Clock | |||||||||||||||||||||||||||
|
|
ASE3-38.400MHZ-J-T
Abracon Corporation
|
Check for Price | Yes | Active | 38.4 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 13 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | Clock | SMD, 4 PIN | |||||
|
|
ASE-33.333MHZ-I-C-T2
Abracon Corporation
|
Check for Price | Yes | Active | 33.333 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 13 mA | 3.465 V | 3.135 V | 55/45 % | 50 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | Clock | SMD, 4 PIN | ||||||
|
|
ASE-33.333MHZ-I-T
Abracon Corporation
|
Check for Price | Yes | Active | 33.333 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 13 mA | 3.465 V | 3.135 V | 55/45 % | 50 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | Clock | SMD, 4 PIN | ||||||
|
|
ASE-33.333MHZ-L-R
Abracon Corporation
|
Check for Price | Yes | Active | 33.333 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 13 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | Clock | SMD, 4 PIN | ||||
|
|
ASE-33.000MHZ-L-C
Abracon Corporation
|
Check for Price | Yes | Active | 33 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 13 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | Clock | SMD, 4 PIN |