Filter Your Search
1 - 10 of 864 results
|
|
ASE-60.000MHZ-LC-T
Abracon Corporation
|
$0.8013 | Active | Unknown | Clock | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
ASE-60.000MHZ-LR-T
Abracon Corporation
|
$0.8897 | Yes | Yes | Active | Unknown | Clock | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
ASE62
TE Connectivity
|
$11.5383 | Obsolete | 100 °C | -20 °C | PANEL MOUNT | NO | ROHS COMPLIANT | EAR99 | 8536.50.90.50 | WHITE | 0.11 inch | NYLON | EXTENDED TOP TYPE | 7.37 inch | 8.509 mm | 25.4 mm | SILVER | 300 mA | 300 mA | .3A@115VDC | ON-ON | 0.04 mΩ | MAKE-BEFORE-BREAK | 115 V | 28 V | 1000VRMS V | 10000 Cycle(s) | COPPER ALLOY | SILVER | 1 GΩ | POLYESTER | 1 | 2 | TUBE | LATCHED | 6PDT | SLIDE SWITCH | 0.16 inch | COPPER ALLOY | SOLDER | SOLVENT | |||||||||||||||||||||||||
|
|
ASE6204
TE Connectivity
|
$12.9402 | Yes | Active | 80 °C | -40 °C | PANEL MOUNT | NO | EAR99 | 8536.50.90.50 | NATURAL | 0.11 inch | NYLON | EXTENDED TOP TYPE | 7.37 inch | 4.45 mm | 25.4 mm | SILVER | 300 mA | 300 mA | ON-ON | 115 V | 28 V | 15000 Cycle(s) | COPPER ALLOY | 1 | 2 | TUBE | LATCHED | 6PDT | SLIDE SWITCH | SOLDER | 2.794 mm | .3A@115VAC | |||||||||||||||||||||||||||||||||
|
|
ASE62L04
TE Connectivity
|
$17.9698 | Yes | Active | PANEL MOUNT | NO | EAR99 | 8536.50.70.00 | NATURAL | 0.11 inch | NYLON | EXTENDED TOP TYPE | 7.37 inch | 25.4 mm | SILVER | 300 mA | 300 mA | ON-ON | 115 V | 28 V | COPPER ALLOY | 1 | 2 | TUBE | 6PDT | SLIDE SWITCH | SOLDER | 2.794 mm | |||||||||||||||||||||||||||||||||||||||
|
|
ASE62G04
TE Connectivity
|
$22.7793 | Yes | Active | PANEL MOUNT | NO | EAR99 | 8536.50.70.00 | NATURAL | 0.11 inch | NYLON | EXTENDED TOP TYPE | 7.37 inch | 25.4 mm | GOLD | 400 mA | 400 mA | ON-ON | 20 V | COPPER ALLOY | 1 | 2 | TUBE | 6PDT | SLIDE SWITCH | SOLDER | 2.794 mm | ||||||||||||||||||||||||||||||||||||||||
|
|
ASE6-50.0MHZ-F-H-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 35 % | 15 pF | 1 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 3 ns | NO | 3 ns | 1.05 V | 950 mV | 55/45 % | 70 °C | -30 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.9mm | Clock | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | ||||||||||||||||||||||||||||||||||||||||||
|
|
ASE6-1.000MHZ-E-R-T
Abracon Corporation
|
Check for Price | Yes | Active | 1 MHz | 25 % | 15 pF | 1 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 1.5 mA | 1.05 V | 950 mV | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | LCC4,.1X.13,83/65 | YES | 3.2mm x 2.5mm x 1.2mm | Clock | SMD, 4 PIN | |||||||||||||||||||||||||||||||||||||||||
|
|
ASE6-25.000MHZ-L-B
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 40 % | 15 pF | 1 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 2 mA | 1.05 V | 950 mV | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.1X.13,83/65 | YES | 3.2mm x 2.5mm x 1.2mm | Clock | SMD, 4 PIN | |||||||||||||||||||||||||||||||||||||||||
|
|
ASE6-14.31818MHZ-I-B-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 14.3182 MHz | 40 % | 15 pF | 1 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 3 ns | NO | 3 ns | 1.05 V | 950 mV | 55/45 % | 50 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.9mm | Clock | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN |