Filter Your Search
1 - 2 of 2 results
|
|
ASEM2-FREQ-E-R-T
Abracon Corporation
|
Check for Price Buy | Yes | Yes | Active | 25 % | 10 KOHM, 15 pF | 3 V | CMOS | ASEM | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 150 MHz | 1 MHz | 2 ns | 3.3 V | 2.7 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | NOT SPECIFIED | 3.2mm x 2.5mm x 0.85mm | Compliant | Clock | ||
|
|
ASEM2-FREQ-E-R
Abracon Corporation
|
Check for Price Buy | Yes | Yes | Active | 25 % | 10 KOHM, 15 pF | 3 V | CMOS | ASEM | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 150 MHz | 1 MHz | 2 ns | 3.3 V | 2.7 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | NOT SPECIFIED | 3.2mm x 2.5mm x 0.85mm | Compliant | Clock |