Filter Your Search
1 - 2 of 2 results
|
|
ASEM4-FREQ-L-R
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 25 % | 10 KOHM, 15 pF | 1.8 V | CMOS | ASEM | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 150 MHz | 1 MHz | 2 ns | 1.95 V | 1.65 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | Compliant | Clock | ||
|
|
ASEM4-FREQ-L-R-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 25 % | 10 KOHM, 15 pF | 1.8 V | CMOS | ASEM | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 150 MHz | 1 MHz | 2 ns | 1.95 V | 1.65 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | Compliant | Clock |