Parametric results for: ASEMCC1-X-R under XO

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: asemcc1xr
Select parts from the table below to compare.
Compare
Compare
ASEMCC1-X-R-T
Abracon Corporation
Check for Price Yes Active 148.5 MHz 25 % 15 pF CMOS 100 MHz 10 MHz 35 mA 3.6 V 2.25 V 55/45 % CMOS Not Qualified 105 °C -40 °C SURFACE MOUNT 14 PLASTIC/EPOXY LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm Clock
ASEMCC1-X-R-T5
Abracon Corporation
Check for Price Yes Active 148.5 MHz 25 % 15 pF CMOS 100 MHz 10 MHz 35 mA 3.6 V 2.25 V 55/45 % CMOS Not Qualified 105 °C -40 °C SURFACE MOUNT 14 PLASTIC/EPOXY LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm Clock
ASEMCC1-X-R-T3
Abracon Corporation
Check for Price Yes Active 148.5 MHz 25 % 15 pF CMOS 100 MHz 10 MHz 35 mA 3.6 V 2.25 V 55/45 % CMOS Not Qualified 105 °C -40 °C SURFACE MOUNT 14 PLASTIC/EPOXY LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm Clock
ASEMCC1-X-R
Abracon Corporation
Check for Price Yes Active 148.5 MHz 25 % 15 pF CMOS 100 MHz 10 MHz 35 mA 3.6 V 2.25 V 55/45 % CMOS Not Qualified 105 °C -40 °C SURFACE MOUNT 14 PLASTIC/EPOXY LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm Clock