Parametric results for: ASEMCC3-R under XO

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: asemcc3r
Select parts from the table below to compare.
Compare
Compare
ASEMCC3-R-T3
Abracon Corporation
Check for Price Yes Active 150 MHz 25 % 15 pF CMOS 170 MHz 10 MHz 35 mA 3.6 V 2.25 V 55/45 % CMOS Not Qualified 70 °C -20 °C SURFACE MOUNT 14 PLASTIC/EPOXY LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm Clock
ASEMCC3-R-T
Abracon Corporation
Check for Price Yes Active 150 MHz 25 % 15 pF CMOS 170 MHz 10 MHz 35 mA 3.6 V 2.25 V 55/45 % CMOS Not Qualified 70 °C -20 °C SURFACE MOUNT 14 PLASTIC/EPOXY LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm Clock
ASEMCC3-R
Abracon Corporation
Check for Price Yes Active 150 MHz 25 % 15 pF CMOS 170 MHz 10 MHz 35 mA 3.6 V 2.25 V 55/45 % CMOS Not Qualified 70 °C -20 °C SURFACE MOUNT 14 PLASTIC/EPOXY LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm Clock
ASEMCC3-R-T5
Abracon Corporation
Check for Price Yes Active 150 MHz 25 % 15 pF CMOS 170 MHz 10 MHz 35 mA 3.6 V 2.25 V 55/45 % CMOS Not Qualified 70 °C -20 °C SURFACE MOUNT 14 PLASTIC/EPOXY LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm Clock