Parametric results for: ASEMCLP1-R under XO

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: asemclp1r
Select parts from the table below to compare.
Compare
Compare
ASEMCLP1-R-T3
Abracon Corporation
Check for Price Yes Active 156.25 MHz 25 % 50 OHM LVPECL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCT... more NO 58 mA 3.6 V 2.25 V 52/48 % 70 °C -20 °C SURFACE MOUNT 14 LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm SMD, 14 PIN Clock
ASEMCLP1-R-T5
Abracon Corporation
Check for Price Yes Active 156.25 MHz 25 % 50 OHM LVPECL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCT... more NO 58 mA 3.6 V 2.25 V 52/48 % 70 °C -20 °C SURFACE MOUNT 14 LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm SMD, 14 PIN Clock
ASEMCLP1-R-T
Abracon Corporation
Check for Price Yes Active 156.25 MHz 25 % 50 OHM LVPECL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCT... more NO 58 mA 3.6 V 2.25 V 52/48 % 70 °C -20 °C SURFACE MOUNT 14 LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm SMD, 14 PIN Clock
ASEMCLP1-R
Abracon Corporation
Check for Price Yes Active 156.25 MHz 25 % 50 OHM LVPECL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCT... more NO 58 mA 3.6 V 2.25 V 52/48 % 70 °C -20 °C SURFACE MOUNT 14 LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm SMD, 14 PIN Clock