Parametric results for: ASEMCLV-L-R-T under XO

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: asemclv-l-r-t
Select parts from the table below to compare.
Compare
Compare
ASEMCLV-L-R-T
Abracon Corporation
Check for Price Yes Yes Active 148.3517 MHz 25 % 100 OHM LVDS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT NO 32 mA 3.6 V 2.25 V 52/48 % Not Qualified 85 °C -40 °C SURFACE MOUNT 14 LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm SMD, 14 PIN Clock
ASEMCLV-L-R-T3
Abracon Corporation
Check for Price Yes Yes Active 148.3517 MHz 25 % 100 OHM LVDS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT NO 32 mA 3.6 V 2.25 V 52/48 % Not Qualified 85 °C -40 °C SURFACE MOUNT 14 LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm SMD, 14 PIN Clock
ASEMCLV-L-R-T5
Abracon Corporation
Check for Price Yes Yes Active 148.3517 MHz 25 % 100 OHM LVDS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT NO 32 mA 3.6 V 2.25 V 52/48 % Not Qualified 85 °C -40 °C SURFACE MOUNT 14 LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm SMD, 14 PIN Clock