Parametric results for: ASEMCLV-R under XO

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: asemclvr
Select parts from the table below to compare.
Compare
Compare
ASEMCLV-R-T
Abracon Corporation
Check for Price Buy Yes Yes Active 148.3517 MHz 25 % 100 OHM LVDS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT NO 32 mA 3.6 V 2.25 V 52/48 % Not Qualified 70 °C -20 °C SURFACE MOUNT 14 LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm SMD, 14 PIN Clock
ASEMCLV-R-
Abracon Corporation
Check for Price Buy Yes Active 148.3517 MHz 25 % 100 OHM LVDS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTIONON; DI NO 460 MHz 10 MHz 32 mA 3.6 V 2.25 V 52/48 % Not Qualified 70 °C -20 °C SURFACE MOUNT 14 LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm SMD, 14 PIN Clock
ASEMCLV-R
Abracon Corporation
Check for Price Buy Yes Yes Active 148.3517 MHz 25 % 100 OHM LVDS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTIONON; DI NO 460 MHz 10 MHz 32 mA 3.6 V 2.25 V 52/48 % Not Qualified 70 °C -20 °C SURFACE MOUNT 14 LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm LCC14,.1X.12,20 Clock Compliant
ASEMCLV-R-T3
Abracon Corporation
Check for Price Buy Yes Yes Active 148.3517 MHz 25 % 100 OHM LVDS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT NO 32 mA 3.6 V 2.25 V 52/48 % Not Qualified 70 °C -20 °C SURFACE MOUNT 14 LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm SMD, 14 PIN Clock
ASEMCLV-R-T5
Abracon Corporation
Check for Price Buy Yes Yes Active 148.3517 MHz 25 % 100 OHM LVDS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT NO 32 mA 3.6 V 2.25 V 52/48 % Not Qualified 70 °C -20 °C SURFACE MOUNT 14 LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm SMD, 14 PIN Clock