Filter Your Search
1 - 4 of 4 results
|
|
ASEMDC1-R-T3
Abracon Corporation
|
Check for Price Buy | Yes | Yes | Active | 125 MHz | 25 % | 15 pF | CMOS | 170 MHz | 10 MHz | 6 mA | 3.6 V | 2.25 V | 55/45 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | YES | 3.2mm x 2.5mm x 0.85mm | Clock | ||
|
|
ASEMDC1-R-T
Abracon Corporation
|
Check for Price Buy | Yes | Yes | Active | 125 MHz | 25 % | 15 pF | CMOS | 170 MHz | 10 MHz | 6 mA | 3.6 V | 2.25 V | 55/45 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | YES | 3.2mm x 2.5mm x 0.85mm | Clock | ||
|
|
ASEMDC1-R-T5
Abracon Corporation
|
Check for Price Buy | Yes | Yes | Active | 125 MHz | 25 % | 15 pF | CMOS | 170 MHz | 10 MHz | 6 mA | 3.6 V | 2.25 V | 55/45 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | YES | 3.2mm x 2.5mm x 0.85mm | Clock | ||
|
|
ASEMDC1-R
Abracon Corporation
|
Check for Price Buy | Yes | Yes | Active | 125 MHz | 25 % | 15 pF | CMOS | 170 MHz | 10 MHz | 6 mA | 3.6 V | 2.25 V | 55/45 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | YES | 3.2mm x 2.5mm x 0.85mm | Clock |