Parametric results for: ASEMDLC-R-T under XO

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: asemdlcrt
Select parts from the table below to compare.
Compare
Compare
ASEMDLC-R-T5
Abracon Corporation
Check for Price Yes Yes Active 75 MHz 25 % 15 pF CMOS 100 MHZ LVDS OUTPUT ALSO POSSIBLE; BY SE... more 2 ns NO 460 MHz 10 MHz 2 ns 3.6 V 2.25 V 55/45 % Not Qualified 70 °C -20 °C SURFACE MOUNT 14 PLASTIC/EPOXY LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14 Clock
ASEMDLC-R-T
Abracon Corporation
Check for Price Yes Yes Active 75 MHz 25 % 15 pF CMOS 100 MHZ LVDS OUTPUT ALSO POSSIBLE; BY SE... more 2 ns NO 460 MHz 10 MHz 2 ns 3.6 V 2.25 V 55/45 % Not Qualified 70 °C -20 °C SURFACE MOUNT 14 PLASTIC/EPOXY LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14 Clock
ASEMDLC-R-T3
Abracon Corporation
Check for Price Yes Yes Active 75 MHz 25 % 15 pF CMOS 100 MHZ LVDS OUTPUT ALSO POSSIBLE; BY SE... more 2 ns NO 460 MHz 10 MHz 2 ns 3.6 V 2.25 V 55/45 % Not Qualified 70 °C -20 °C SURFACE MOUNT 14 PLASTIC/EPOXY LCC14,.1X.12,20 YES 3.2mm x 2.5mm x 0.85mm ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14 Clock