Filter Your Search
1 - 1 of 1 results
|
|
ASEMDLC-R-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 75 MHz | 25 % | 15 pF | CMOS | 100 MHZ LVDS OUTPUT ALSO POSSIBLE; BY SE... more | 2 ns | NO | 460 MHz | 10 MHz | 2 ns | 3.6 V | 2.25 V | 55/45 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | YES | 3.2mm x 2.5mm x 0.85mm | ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14 | Clock |