Parametric results for: ASEMDLPC-R under XO

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: asemdlpcr
Select parts from the table below to compare.
Compare
Compare
ASEMDLPC-R-T5
Abracon Corporation
Check for Price Yes Active 25 % 15 pF CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P & FREQUECY 2 ns NO 170 MHz 10 MHz 2 ns 3.6 V 2.25 V 55/45 % 70 °C -20 °C SURFACE MOUNT 14 YES 3.2mm x 2.5mm x 0.85mm SMD, 14 PIN Clock
ASEMDLPC-R
Abracon Corporation
Check for Price Yes Active 25 % 15 pF CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P & FREQUECY 2 ns NO 170 MHz 10 MHz 2 ns 3.6 V 2.25 V 55/45 % 70 °C -20 °C SURFACE MOUNT 14 YES 3.2mm x 2.5mm x 0.85mm SMD, 14 PIN Clock
ASEMDLPC-R-T3
Abracon Corporation
Check for Price Yes Active 25 % 15 pF CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P & FREQUECY 2 ns NO 170 MHz 10 MHz 2 ns 3.6 V 2.25 V 55/45 % 70 °C -20 °C SURFACE MOUNT 14 YES 3.2mm x 2.5mm x 0.85mm SMD, 14 PIN Clock
ASEMDLPC-R-T
Abracon Corporation
Check for Price Yes Active 25 % 15 pF CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P & FREQUECY 2 ns NO 170 MHz 10 MHz 2 ns 3.6 V 2.25 V 55/45 % 70 °C -20 °C SURFACE MOUNT 14 YES 3.2mm x 2.5mm x 0.85mm SMD, 14 PIN Clock