Filter Your Search
1 - 5 of 5 results
|
|
ASEMDLV-R
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 400 MHz | 25 % | 50 OHM | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; BY F... more | 250 ps | NO | 460 MHz | 10 MHz | 250 ps | 3.6 V | 2.25 V | 52/48 % | CMOS | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | YES | 3.2mm x 2.5mm x 0.85mm | ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14 | Clock | |||
|
|
ASEMDLV-R-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 400 MHz | 25 % | 50 OHM | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; BY F... more | 250 ps | NO | 460 MHz | 10 MHz | 250 ps | 3.6 V | 2.25 V | 52/48 % | CMOS | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | YES | 3.2mm x 2.5mm x 0.85mm | ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14 | Clock | |||
|
|
ASEMDLV-R-T5
Abracon Corporation
|
Check for Price | Yes | Active | 400 MHz | 25 % | 100 OHM, 2 pF | LVDS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 350 ps | NO | 460 MHz | 2.3 MHz | 350 ps | 3.6 V | 2.25 V | 52/48 % | CMOS | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | YES | 3.2mm x 2.5mm x 0.85mm | Clock | |||||
|
|
ASEMDLV-R-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 400 MHz | 25 % | 50 OHM | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; BY F... more | 250 ps | NO | 460 MHz | 10 MHz | 250 ps | 3.6 V | 2.25 V | 52/48 % | CMOS | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | YES | 3.2mm x 2.5mm x 0.85mm | ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14 | Clock | |||
|
|
ASEMDLV-R-T4
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 25 % | 50 OHM | LVDS | ASEMDLV | TRI-STATE; ENABLE/DISABLE FUNCTION; BY F... more | 250 ps | NO | 460 MHz | 10 MHz | 250 ps | 3.6 V | 2.25 V | 52/48 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.85mm | ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14 | Clock |