Filter Your Search
1 - 2 of 2 results
|
|
ASMLP-FREQ-R-B
Abracon Corporation
|
Check for Price | Yes | Obsolete | 25 % | 15 pF | 3.3 V | CMOS | ASMLP | BULK | 4 ns | NO | 106.25 MHz | 1 MHz | 4 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.0mm x 8.95mm x 4.7mm | ROHS COMPLIANT, MINIATURE, J LEADED, SMD, 4 PIN | Clock | ||
|
|
ASMLP-FREQ-R-B-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 25 % | 15 pF | 3.3 V | CMOS | ASMLP | TAPE AND REEL | 4 ns | NO | 106.25 MHz | 1 MHz | 4 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.0mm x 8.95mm x 4.7mm | ROHS COMPLIANT, MINIATURE, J LEADED, SMD, 4 PIN | Clock |