Filter Your Search
1 - 2 of 2 results
|
|
ASPI-7318-R10
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 3.5 mΩ | 20 % | YES | 200 kHz | 18 A | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||||||||||
|
ASPI-7318-R10N-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 1.7 mΩ | 30 % | YES | 200 kHz | 32.5 A | COMPOSITE | 2926 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2.8 mm | 7.3 mm | 6.6 mm | CHIP | EAR99 | 8504.50.80.00 |