Filter Your Search
1 - 10 of 151 results
|
|
ASVM2-150.0000MHZ-E-T
Abracon Corporation
|
Check for Price | Yes | Active | 150 MHz | 100 % | 10 KOHM, 15 pF | 3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.85mm | Clock | |||||||
|
|
ASVM2-150.0000MHZ-E
Abracon Corporation
|
Check for Price | Yes | Active | 150 MHz | 100 % | 10 KOHM, 15 pF | 3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.85mm | Clock | |||||||
|
|
ASVM2-150.0000MHZ-C-T
Abracon Corporation
|
Check for Price | Yes | Active | 150 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.85mm | Clock | ||||||||
|
|
ASVM2-150.000MHZ-R
Abracon Corporation
|
Check for Price | Yes | Active | 150 MHz | 25 % | 10 KOHM, 15 pF | 3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | Clock | QFN-4 | ||||||||||
|
|
ASVM2-1.000MHZ-E-C
Abracon Corporation
|
Check for Price | Active | Compliant | ||||||||||||||||||||||||||||||||
|
|
ASVM2-1.0000MHZ-R-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 25 % | 15 pF | 3 V | CMOS | 150 MHz | 1 MHz | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | Clock | ||||||||||
|
|
ASVM2-150.0000MHZ-EC
Abracon Corporation
|
Check for Price | Yes | Active | 150 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.85mm | Clock | |||||||
|
|
ASVM2-150.000MHZ-LC-T
Abracon Corporation
|
Check for Price | Yes | Active | 150 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | Clock | QFN-4 | |||||||||
|
|
ASVM2-1.0000MHZ-R
Abracon Corporation
|
Check for Price | Yes | Active | 1 MHz | 25 % | 15 pF | 3 V | CMOS | 150 MHz | 1 MHz | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | Clock | |||||||||
|
|
ASVM2-1.000MHZ-LR-T
Abracon Corporation
|
Check for Price | Yes | Active | 1 MHz | 25 % | 10 KOHM, 15 pF | 3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | Clock | QFN-4 |