Filter Your Search
1 - 1 of 1 results
|
|
AT10EC-R57
Oclaro Inc
|
Check for Price | Yes | Obsolete | 1.55 µm | 1.525 µm | 1.575 µm | 11.3 Gbps | -28.5 dBm | 3.3 V | AVALANCHE PHOTODIODE | RECEIVER | AMPLIFIER | TELECORDIA-GR-468-CORE | 900, SMF | DIGITAL | 3.5 V | 3.1 V | -40 °C | 85 °C | LC/UPC CONNECTOR | SURFACE MOUNT | YES | 4.1 mm | 10.7 mm | 8 mm | ROHS COMPLIANT, HERMETIC, PACKAGE-17 |