Filter Your Search
1 - 10 of 16 results
|
AT17C128-10SC
Atmel Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 1 | 128KX1 | 5 V | 50 ns | 12.5 MHz | CONFIGURATION MEMORY | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 1 mA | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.67 mm | 12.8 mm | 7.5 mm | ATMEL CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-20 | 20 | unknown | EAR99 | 8542.32.00.51 | Microchip | |||||
|
AT17C128-10JC
Atmel Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 1 | 128KX1 | 5 V | 50 ns | 12.5 MHz | CONFIGURATION MEMORY | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 1 mA | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 2 | 70 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | QLCC | PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT17C128-10CI
Atmel Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 1 | 128KX1 | 5 V | 55 ns | 12.5 MHz | CONFIGURATION MEMORY | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 150 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 8 | UNSPECIFIED | TSON | SOLCC8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 6 mm | 6 mm | ATMEL CORP | SOIC | 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT17C128-10SIT/R
Atmel Corporation
|
Check for Price | Obsolete | 131.072 kbit | 1 | 128KX1 | 5 V | 10 MHz | CONFIGURATION MEMORY | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | ATMEL CORP | SOIC | SOP, | 20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT17C128-10CC
Atmel Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 1 | 128KX1 | 5 V | 50 ns | 12.5 MHz | CONFIGURATION MEMORY | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 75 µA | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-XDSO-N8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | UNSPECIFIED | TSON | SOLCC8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 6 mm | 6 mm | ATMEL CORP | SOIC | 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AT17C128-10JIT/R
Atmel Corporation
|
Check for Price | Obsolete | 131.072 kbit | 1 | 128KX1 | 5 V | 10 MHz | CONFIGURATION MEMORY | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | LPCC | QCCJ, | 20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT17C128-10NI
Atmel Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 1 | 128KX1 | 5 V | 55 ns | 12.5 MHz | CONFIGURATION MEMORY | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 150 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 4.89 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AT17C128A-10JI
Atmel Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 1 | 128KX1 | 5 V | 55 ns | CONFIGURATION MEMORY | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2 mA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AT17C128-10NC
Atmel Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 1 | 128KX1 | 5 V | 50 ns | 12.5 MHz | CONFIGURATION MEMORY | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 75 µA | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 4.89 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AT17C128A-10JC
Atmel Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 1 | 128KX1 | 5 V | 50 ns | CONFIGURATION MEMORY | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 1 mA | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 2 | 70 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | QLCC | PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.32.00.51 |