Filter Your Search
1 - 1 of 1 results
|
AT45DB081B-RU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8.6508 Mbit | 8 | 1081344X8 | 3 V | 20 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 264 BYTES EACH | 1 | 1081344 | 1.0813 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 250 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.25 mm | 8.69 mm | SOIC | 0.330 INCH, GREEN, PLASTIC, SOIC-28 | 28 | EAR99 | 8542.32.00.51 |