Parametric results for: AT45DB321C-RU under Flash Memories

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: at45db321c-ru
Select parts from the table below to compare.
Compare
Compare
package
AT45DB321C-RU
Atmel Corporation
Check for Price Yes Obsolete 33.5544 Mbit 1 32MX1 3 V 40 MHz FLASH ORGANISED AS 8192 PAGES OF 528 BYTES EACH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V SPI 15 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-PDSO-G28 Not Qualified 2 85 °C -40 °C 250 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.79 mm 18.25 mm 8.69 mm SOIC 0.330 INCH, PLASTIC, SOIC-28 28 EAR99 8542.32.00.51